Direct

SZNUP4301MR6T1G | |
|---|---|
DigiKey Part Number | SZNUP4301MR6T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNUP4301MR6T1G |
Description | TVS DIODE SC74 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP4301MR6T1G Models |
Category | Capacitance @ Frequency 1.6pF @ 1MHz |
Mfr | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 70V | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP4301MR6T1G | onsemi | 0 | NUP4301MR6T1GOSCT-ND | ₹41.00000 | Direct |
