
SZSL15T1G | |
|---|---|
DigiKey Part Number | 488-SZSL15T1GTR-ND - Tape & Reel (TR) 488-SZSL15T1GCT-ND - Cut Tape (CT) 488-SZSL15T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSL15T1G |
Description | TVS DIODE 15VWM 30VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZSL15T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹36.06300 | ₹360.63 |
| 100 | ₹24.60110 | ₹2,460.11 |
| 500 | ₹19.28950 | ₹9,644.75 |
| 1,000 | ₹17.33260 | ₹17,332.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.68029 | ₹50,040.87 |
| 6,000 | ₹15.33422 | ₹92,005.32 |
| 9,000 | ₹14.62254 | ₹1,31,602.86 |
| 15,000 | ₹14.42898 | ₹2,16,434.70 |
| 21,000 | ₹13.34960 | ₹2,80,341.60 |
| 30,000 | ₹12.88943 | ₹3,86,682.90 |