
TND316S-TL-2H | |
---|---|
DigiKey Part Number | TND316S-TL-2H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TND316S-TL-2H |
Description | IC HALF BRIDGE DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TND316S-TL-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 6Ohm LS, 8Ohm HS | |
Current - Output / Channel | - | |
Current - Peak Output | 1A | |
Voltage - Supply | 4.5V ~ 25V | |
Voltage - Load | 4.5V ~ 25V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |