
UC3845BDR2G | |
|---|---|
DigiKey Part Number | UC3845BDR2GOSTR-ND - Tape & Reel (TR) UC3845BDR2GOSCT-ND - Cut Tape (CT) UC3845BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845BDR2G |
Description | IC REG CTRLR BOOST/FLYBK 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹61.50300 | ₹615.03 |
| 25 | ₹55.46440 | ₹1,386.61 |
| 100 | ₹48.78290 | ₹4,878.29 |
| 250 | ₹45.60152 | ₹11,400.38 |
| 500 | ₹43.68000 | ₹21,840.00 |
| 1,000 | ₹42.10050 | ₹42,100.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹40.43192 | ₹1,01,079.80 |
| 5,000 | ₹39.42644 | ₹1,97,132.20 |
| 7,500 | ₹38.92292 | ₹2,91,921.90 |
| 12,500 | ₹38.36512 | ₹4,79,564.00 |
| 17,500 | ₹38.03890 | ₹6,65,680.75 |