
UHB100SC12E1BC3N | |
|---|---|
DigiKey Part Number | 5556-UHB100SC12E1BC3N-ND |
Manufacturer | |
Manufacturer Product Number | UHB100SC12E1BC3N |
Description | MOSFET 2P-CH 1200V 100A MODULE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 100A (Tc) 417W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 40mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 170nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 5859pF @ 800V |
Part Status Active | Power - Max 417W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 100A (Tc) | Supplier Device Package Module |
Rds On (Max) @ Id, Vgs 12mOhm @ 70A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,282.96000 | ₹18,282.96 |
| 24 | ₹15,732.37083 | ₹3,77,576.90 |