



NCP03WF104F05RL | |
|---|---|
DigiKey Part Number | 490-12807-2-ND - Tape & Reel (TR) 490-12807-1-ND - Cut Tape (CT) 490-12807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03WF104F05RL |
Description | THERM NTC 100KOHM 4250K 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WF104F05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 5 | ₹8.57400 | ₹42.87 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹7.41760 | ₹185.44 |
| 50 | ₹7.00760 | ₹350.38 |
| 100 | ₹6.61620 | ₹661.62 |
| 500 | ₹5.83158 | ₹2,915.79 |
| 1,000 | ₹5.54270 | ₹5,542.70 |
| 5,000 | ₹4.96309 | ₹24,815.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.72310 | ₹70,846.50 |
| 30,000 | ₹4.53226 | ₹1,35,967.80 |
| 45,000 | ₹4.42807 | ₹1,99,263.15 |
| 75,000 | ₹4.30422 | ₹3,22,816.50 |
| 1,05,000 | ₹4.22688 | ₹4,43,822.40 |
| 1,50,000 | ₹4.14838 | ₹6,22,257.00 |









