Circuit Breaker Thermal 250A AC 48 V DC Push to Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353250

DigiKey Part Number
2298-353250-ND
Manufacturer
Manufacturer Product Number
353250
Description
HIGH AMP CB-TYPE III MANUAL,250A
Customer Reference
Detailed Description
Circuit Breaker Thermal 250A AC 48 V DC Push to Reset
Datasheet
 Datasheet
EDA/CAD Models
353250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Breaker Type
Thermal
Current Rating (Amps)
250A
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABYC-E11, IP 67, SAE J1171, SAE J1625, UL 1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,664
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate ₹7,231.23 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.