
ANX80-UL-40A | |
|---|---|
DigiKey Part Number | 2298-ANX80-UL-40A-ND |
Manufacturer | |
Manufacturer Product Number | ANX80-UL-40A |
Description | FUSE AUTO 40A 80VDC BLADE MAX |
Customer Reference | |
Detailed Description | 40 A 80 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | ANX80-UL-40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 6240.0 | |
Approval Agency | cURus, UL 248 | |
Operating Temperature | - | |
Color | Orange | |
Size / Dimension | 1.181" L x 0.346" W x 0.846" H (30.00mm x 8.80mm x 21.50mm) | |
DC Cold Resistance | 0.0016 Ohms | |
Base Product Number |