
FPK-10A | |
|---|---|
DigiKey Part Number | 2298-FPK-10A-ND |
Manufacturer | |
Manufacturer Product Number | FPK-10A |
Description | UL CLASS M FUSE, FAST ACTING 10A |
Customer Reference | |
Detailed Description | 10A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | FPK-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | M | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Base Product Number |

