
FSC-20A | |
|---|---|
DigiKey Part Number | 2298-FSC-20A-ND |
Manufacturer | |
Manufacturer Product Number | FSC-20A |
Description | FUSE GLASS 20A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | FSC-20A Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency UL 248 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |