Thermal Cutoff (TCO) AC DC 2 A 120°C (248°F) Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2B-120

DigiKey Part Number
2298-K2B-120-ND
Manufacturer
Manufacturer Product Number
K2B-120
Description
THERMAL FUSE 2A 250V - 120C 248F
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 2 A 120°C (248°F) Radial, Box
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fuse
Manufacturer
OptiFuse
Rated Functioning Temperature
120°C (248°F)
Series
Voltage Rating - AC
250.0
Packaging
Bulk
Current Rating (Amps)
2 A
Part Status
Active
Package / Case
Radial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate ₹7,333.98 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.