
LPC-08B-18R | |
---|---|
DigiKey Part Number | 2298-LPC-08B-18R-ND |
Manufacturer | |
Manufacturer Product Number | LPC-08B-18R |
Description | 5X20MM FUSEHOLDER, 10A-18AWG RED |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPC-08B-18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |