Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RS16HT-300

DigiKey Part Number
2298-RS16HT-300-ND
Manufacturer
Manufacturer Product Number
RS16HT-300
Description
PTC RESET FUSE 16V 3A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
33 mOhms
Manufacturer
OptiFuse
Resistance - Post Trip (R1) (Max)
79 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.346" L x 0.118" W (8.80mm x 3.00mm)
Voltage - Max
16V
Height - Seated (Max)
0.543" (13.80mm)
Current - Hold (Ih) (Max)
3 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
6 A
Approval Agency
cULus, TUV
Current - Max
100 A
Base Product Number
Time to Trip
5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate ₹7,231.23 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.