
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 12 ~ 32VAC | |
Current - Input | 25 mA | |
Voltage - Output | 15VDC | |
Current - Output | 15mA | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,335.13000 | ₹3,335.13 |
| 10 | ₹2,955.48700 | ₹29,554.87 |
| 100 | ₹2,619.06710 | ₹2,61,906.71 |