


PB16HC | |
|---|---|
DigiKey Part Number | 5528-PB16HC-ND |
Manufacturer | |
Manufacturer Product Number | PB16HC |
Description | G1 16-CHANNEL RACK WITH HEADER C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
EDA/CAD Models | PB16HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 16 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,552.76000 | ₹23,552.76 |