
OWPB-1360P3.5-40-03 | |
|---|---|
DigiKey Part Number | 3949-OWPB-1360P3.5-40-03-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-1360P3.5-40-03 |
Description | BUZZER PIEZO 3.0V 12.6X7.6MM PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.496" Dia (12.60mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹53.02300 | ₹530.23 |
| 25 | ₹47.52480 | ₹1,188.12 |
| 50 | ₹43.87200 | ₹2,193.60 |
| 100 | ₹40.55450 | ₹4,055.45 |
| 250 | ₹36.62208 | ₹9,155.52 |
| 500 | ₹33.96256 | ₹16,981.28 |
| 1,000 | ₹31.53694 | ₹31,536.94 |
| 5,000 | ₹26.68195 | ₹1,33,409.75 |

