
OPS-D2010SPG-GW | |
---|---|
DigiKey Part Number | 5817-OPS-D2010SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2010SPG-GW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 3V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 205mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 20-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹441.03780 | ₹2,20,518.90 |
1,000 | ₹439.26300 | ₹4,39,263.00 |
1,500 | ₹420.62760 | ₹6,30,941.40 |
2,000 | ₹418.85280 | ₹8,37,705.60 |
2,500 | ₹401.10480 | ₹10,02,762.00 |
3,000 | ₹399.33000 | ₹11,97,990.00 |
3,500 | ₹383.35680 | ₹13,41,748.80 |
4,000 | ₹381.58200 | ₹15,26,328.00 |
4,500 | ₹372.70800 | ₹16,77,186.00 |