
OPS-S391-3W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S391-3W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S391-3W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" SGL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 2.9V 5mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 220mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹266.51196 | ₹1,33,255.98 |
| 1,000 | ₹264.64824 | ₹2,64,648.24 |
| 1,500 | ₹254.39778 | ₹3,81,596.67 |
| 2,000 | ₹252.53406 | ₹5,05,068.12 |
| 2,500 | ₹242.28360 | ₹6,05,709.00 |
| 3,000 | ₹240.41988 | ₹7,21,259.64 |
| 3,500 | ₹231.10128 | ₹8,08,854.48 |
| 4,000 | ₹229.23756 | ₹9,16,950.24 |
| 4,500 | ₹227.37384 | ₹10,23,182.28 |