
FANCLIP-4MM-1000 | |
|---|---|
DigiKey Part Number | 1053-FANCLIP-4MM-1000-ND |
Manufacturer | |
Manufacturer Product Number | FANCLIP-4MM-1000 |
Description | FAN MOUNTING CLIP PACK=1000PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Clips For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Mounting Clips | |
Fits Fan Size | - | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,887.89000 | ₹26,887.89 |