



IMP-230-22 | |
|---|---|
DigiKey Part Number | 1053-IMP-230-22-ND |
Manufacturer | |
Manufacturer Product Number | IMP-230-22 |
Description | IMPELLER 230MM X 22 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Impeller For 230mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Impeller | |
Fits Fan Size | 230mm Dia | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹254.06240 | ₹6,351.56 |