
OA109Y-11-1TB | |
|---|---|
DigiKey Part Number | 1053-OA109Y-11-1TB-ND |
Manufacturer | |
Manufacturer Product Number | OA109Y-11-1TB |
Description | 115VAC PLASTIC FAN 130X38MM TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Square - 119.5mm L x 119.5mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109Y-11-1TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 10.00W | |
RPM | 3450 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,207.58000 | ₹2,207.58 |
| 10 | ₹1,777.05700 | ₹17,770.57 |
| 25 | ₹1,618.34280 | ₹40,458.57 |
| 50 | ₹1,505.43840 | ₹75,271.92 |
| 100 | ₹1,439.16460 | ₹1,43,916.46 |