OA172AN-11-3WB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: ₹3,924.99430
Datasheet
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 135.0 CFM (3.78m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172AN-11-3WB

DigiKey Part Number
1053-OA172AN-11-3WB-ND
Manufacturer
Manufacturer Product Number
OA172AN-11-3WB
Description
115VAC 172X172X51MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 135.0 CFM (3.78m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 172mm Dia
Width
51.00mm
Air Flow
135.0 CFM (3.78m³/min)
Static Pressure
0.430 in H2O (107.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
33.0dB(A)
Power (Watts)
16.00W
RPM
1800 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
200₹3,924.99430₹7,84,998.86