


OA254EC-11-1WBXC | |
|---|---|
DigiKey Part Number | 1053-1883-ND |
Manufacturer | |
Manufacturer Product Number | OA254EC-11-1WBXC |
Description | EC FAN 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA254EC-11-1WBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 830.0 CFM (23.24m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 70.0dB | |
Power (Watts) | 75.0W | |
RPM | 2750 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 4.6 lbs (2.1 kg) | |
Current Rating (Amps) | 1.05A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,207.50000 | ₹19,207.50 |
| 10 | ₹15,221.56000 | ₹1,52,215.60 |
| 25 | ₹14,235.39160 | ₹3,55,884.79 |




