
OA280EC-11-1TB24A | |
|---|---|
DigiKey Part Number | 1053-OA280EC-11-1TB24A-ND |
Manufacturer | |
Manufacturer Product Number | OA280EC-11-1TB24A |
Description | 115VAC EC 280X90MM W/TACH 0-10V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Square - 280mm L x 280mm H Ball 1135.0 CFM (31.78m³/min) 7 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA280EC-11-1TB24A Models |
Category | Fan Type Motorized Impellers |
Manufacturer Orion Fans | Noise 68.6dB(A) |
Series | Power (Watts) 120W |
Packaging Box | RPM 2500 RPM |
Part Status Active | Termination 7 Terminals |
Voltage - Rated 115VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 280mm L x 280mm H | Approval Agency CE, cURus, UKCA |
Width 90.00mm | Voltage Range 100 ~ 125VAC |
Air Flow 1135.0 CFM (31.78m³/min) | Material - Frame Aluminum |
Static Pressure 0.820 in H2O (204.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49,241.60000 | ₹49,241.60 |
| 10 | ₹38,846.54000 | ₹3,88,465.40 |
