Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 35.0 CFM (0.980m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 35.0 CFM (0.980m³/min) 4 Wire Leads
OA92AP-1122-1WB_view2
OA92AP-1122-1WB_view3

OA92AP-11/22-1WB

DigiKey Part Number
1053-1101-ND
Manufacturer
Manufacturer Product Number
OA92AP-11/22-1WB
Description
FAN AXIAL 92X26MM 115/230VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 35.0 CFM (0.980m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA92AP-11/22-1WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115/230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
26.00mm
Air Flow
35.0 CFM (0.980m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Voltage
Noise
30.0dB
Power (Watts)
13.00W
RPM
3000 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
80 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
40₹1,704.39525₹68,175.81