

OD1238-48HBIP55 | |
---|---|
DigiKey Part Number | OD1238-48HBIP55-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-48HBIP55 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-48HBIP55 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 123.9 CFM (3.47m³/min) | |
Static Pressure | 0.469 in H2O (116.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.1dB(A) | |
Power (Watts) | 14 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.572 lb (259.45 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 30 ~ 52VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |