Fan Tubeaxial 24VDC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD254AP-24HTB

DigiKey Part Number
OD254AP-24HTB-ND
Manufacturer
Manufacturer Product Number
OD254AP-24HTB
Description
FAN AXIAL 254X89MM 24VDC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
850.0 CFM (23.80m³/min)
Static Pressure
0.830 in H2O (206.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
64.0dB
Power (Watts)
64 W
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
2.65A
Voltage Range
16 ~ 27VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.