Fan Tubeaxial 48VDC Square - 280mm L x 280mm H Ball 870.0 CFM (24.36m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD280AN-48LB

DigiKey Part Number
1053-OD280AN-48LB-ND
Manufacturer
Manufacturer Product Number
OD280AN-48LB
Description
FAN AXIAL 280X89MM 48VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 280mm L x 280mm H Ball 870.0 CFM (24.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection
Mfr
Noise
48.0dB(A)
Series
Power (Watts)
27 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
5 ~ 149°F (-15 ~ 65°C)
Size / Dimension
Square - 280mm L x 280mm H
Approval Agency
cURus, TUV
Width
89.00mm
Voltage Range
24 ~ 55VDC
Air Flow
870.0 CFM (24.36m³/min)
Material - Frame
Aluminum
Static Pressure
0.550 in H2O (137.0 Pa)
Material - Blade
Plastic, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
85000 Hrs @ 35°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹29,566.99000₹29,566.99
10₹23,377.57200₹2,33,775.72
25₹22,514.18480₹5,62,854.62
Manufacturers Standard Package