
AVT425 | |
|---|---|
DigiKey Part Number | 5816-AVT425-ND |
Manufacturer | |
Manufacturer Product Number | AVT425 |
Description | CAN HS, CAN-FD, LIN communicatio |
Customer Reference | |
Detailed Description | Communication Card 6.417" x 5.059" (162.99mm x 128.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion RepTech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 6.417" x 5.059" (162.99mm x 128.50mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 1 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |