
2012-1X18G00S/083/045R/I24 | |
---|---|
DigiKey Part Number | 4985-2012-1X18G00S/083/045R/I24-ND |
Manufacturer | |
Manufacturer Product Number | 2012-1X18G00S/083/045R/I24 |
Description | PIN HEADER, SINGLE ROW, 18 PIN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.488" (12.400mm) | |
Length - Post (Mating) | 0.177" (4.500mm) | |
Length - Stack Height | - | |
Length - Tail | 0.327" (8.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹302.82525 | ₹15,14,126.25 |