
HAE200-72S53UB | |
|---|---|
DigiKey Part Number | 4457-HAE200-72S53UB-ND |
Manufacturer | |
Manufacturer Product Number | HAE200-72S53UB |
Description | ISOLATED / 206.7W / VOUT:53 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 53V 3.9A 16V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.9A | |
Power (Watts) | 207 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,868.89000 | ₹21,868.89 |
| 5 | ₹21,053.32600 | ₹1,05,266.63 |
| 10 | ₹20,710.68200 | ₹2,07,106.82 |
| 25 | ₹20,265.56960 | ₹5,06,639.24 |