
MPM15-24D15W | |
|---|---|
DigiKey Part Number | 4457-MPM15-24D15W-ND |
Manufacturer | |
Manufacturer Product Number | MPM15-24D15W |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Approval Agency CB, CE, cURus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,108.34000 | ₹6,108.34 |
| 5 | ₹5,881.15400 | ₹29,405.77 |
| 10 | ₹5,785.73200 | ₹57,857.32 |
| 30 | ₹5,637.25600 | ₹1,69,117.68 |
| 50 | ₹5,569.42900 | ₹2,78,471.45 |
| 100 | ₹5,478.60990 | ₹5,47,860.99 |