
PSR1.0-015 | |
|---|---|
DigiKey Part Number | 4457-PSR1.0-015-ND |
Manufacturer | |
Manufacturer Product Number | PSR1.0-015 |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Standby Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹739.90000 | ₹739.90 |
| 5 | ₹712.31400 | ₹3,561.57 |
| 20 | ₹689.48300 | ₹13,789.66 |
| 40 | ₹678.27750 | ₹27,131.10 |
| 60 | ₹671.82450 | ₹40,309.47 |
| 100 | ₹663.75460 | ₹66,375.46 |
| 260 | ₹648.91146 | ₹1,68,716.98 |
| 500 | ₹638.92980 | ₹3,19,464.90 |