
RED60-48S53W | |
|---|---|
DigiKey Part Number | 4457-RED60-48S53W-ND |
Manufacturer | |
Manufacturer Product Number | RED60-48S53W |
Description | DC DC CONVERTER 53V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 53V 1.14A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.14A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,878.65000 | ₹9,878.65 |
| 5 | ₹9,510.93600 | ₹47,554.68 |
| 10 | ₹9,356.34000 | ₹93,563.40 |
| 30 | ₹9,116.04467 | ₹2,73,481.34 |
| 50 | ₹9,006.33380 | ₹4,50,316.69 |
| 100 | ₹8,859.32350 | ₹8,85,932.35 |