Isolated Module DC DC Converter 1 Output 24V 45mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH01-24S24W

DigiKey Part Number
4457-SDH01-24S24W-ND
Manufacturer
Manufacturer Product Number
SDH01-24S24W
Description
DC DC CONVERTER 24V 1.1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 45mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
45mA
Power (Watts)
1.1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,398.72000₹1,398.72
5₹1,346.91000₹6,734.55
20₹1,303.57900₹26,071.58
40₹1,282.42575₹51,297.03
60₹1,270.18733₹76,211.24
100₹1,254.92650₹1,25,492.65
260₹1,226.82954₹3,18,975.68
500₹1,207.94402₹6,03,972.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.