
HHR-300CHA03 | |
|---|---|
DigiKey Part Number | P639-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHA03 |
Description | BATTERY NIMH 1.2V 3.1AH C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | C 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.1Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.02" Dia x 1.97" H (25.8mm x 50.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 620mA | |
Shelf Life | - | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 80.74 g | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,022.25000 | ₹1,022.25 |
| 20 | ₹799.90850 | ₹15,998.17 |
| 40 | ₹755.73850 | ₹30,229.54 |
| 180 | ₹668.13844 | ₹1,20,264.92 |
| 360 | ₹631.26525 | ₹2,27,255.49 |
| 540 | ₹610.64441 | ₹3,29,747.98 |
| 1,080 | ₹576.94386 | ₹6,23,099.37 |






























