Direct

LC-P127R2P1 | |
|---|---|
DigiKey Part Number | LC-P127R2P1-ND |
Manufacturer | |
Manufacturer Product Number | LC-P127R2P1 |
Description | BATTERY LEAD ACID 12V 7.2AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.95" L x 2.54" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 2500 g | |
Shipping Info | - | |
Base Product Number |
