



ADJ14024 | |
|---|---|
DigiKey Part Number | 255-1499-ND |
Manufacturer | |
Manufacturer Product Number | ADJ14024 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJ14024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 10.4 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,031.57000 | ₹1,031.57 |
| 10 | ₹918.81400 | ₹9,188.14 |
| 25 | ₹877.40200 | ₹21,935.05 |
| 50 | ₹847.30300 | ₹42,365.15 |
| 100 | ₹818.22900 | ₹81,822.90 |
| 300 | ₹774.11783 | ₹2,32,235.35 |
| 500 | ₹754.41522 | ₹3,77,207.61 |
| 1,000 | ₹728.46385 | ₹7,28,463.85 |