

AQS210T2S | |
---|---|
DigiKey Part Number | 255-2103-5-ND |
Manufacturer | |
Manufacturer Product Number | AQS210T2S |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Approval Agency | BSI, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |