ARS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS36Y24X

DigiKey Part Number
255-ARS36Y24XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARS36Y24X
Description
RELAY RF SPDT 500MA 24V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
16.7 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
400mW
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹2,449.39616₹12,24,698.08
Manufacturers Standard Package