AVL3205619 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 78
Unit Price: ₹203.15000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 19,356
Unit Price: ₹116.48000
Datasheet
Image for AVL3205619 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVL3205619

DigiKey Part Number
AVL3205619-ND
Manufacturer
Manufacturer Product Number
AVL3205619
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
20gf
Operating Position
0.330" (8.4mm)
Pretravel
0.024" (0.6mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹119.62474₹59,812.37
Manufacturers Standard Package