
AXF6A2012 | |
---|---|
DigiKey Part Number | AXF6A2012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF6A2012 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹50.03392 | ₹2,50,169.60 |