10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG4A1012

DigiKey Part Number
255-AXG4A1012TR-ND - Tape & Reel (TR)
255-AXG4A1012CT-ND - Cut Tape (CT)
255-AXG4A1012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXG4A1012
Description
RF35 10 PIN, HEADER
Customer Reference
Detailed Description
10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
10
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹204.08000₹204.08
10₹173.23300₹1,732.33
100₹147.23390₹14,723.39
500₹131.42208₹65,711.04