
AXK5S40337YG | |
---|---|
DigiKey Part Number | 255-AXK5S40337YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK5S40337YG |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹211.89515 | ₹2,11,895.15 |