



HE2AN-AC240V | |
|---|---|
DigiKey Part Number | 255-1485-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-AC240V |
Description | RELAY GEN PURPOSE DPST 25A 240V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6925VA, 750W | |
Coil Current | 10.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 168 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,651.26000 | ₹1,651.26 |
| 20 | ₹1,420.29450 | ₹28,405.89 |
| 40 | ₹1,371.55825 | ₹54,862.33 |
| 60 | ₹1,343.81983 | ₹80,629.19 |
| 100 | ₹1,309.64540 | ₹1,30,964.54 |
| 260 | ₹1,247.98992 | ₹3,24,477.38 |
| 500 | ₹1,207.45386 | ₹6,03,726.93 |