
100SXV6R8M | |
|---|---|
DigiKey Part Number | P122443TR-ND - Tape & Reel (TR) P122443CT-ND - Cut Tape (CT) P122443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SXV6R8M |
Description | CAP ALUM POLY 6.8UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SXV6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.01000 | ₹205.01 |
| 10 | ₹106.23200 | ₹1,062.32 |
| 50 | ₹101.57280 | ₹5,078.64 |
| 100 | ₹96.91340 | ₹9,691.34 |
| 500 | ₹80.97864 | ₹40,489.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹77.43757 | ₹77,437.57 |