
4TPE220MV | |
|---|---|
DigiKey Part Number | 10-4TPE220MVTR-ND - Tape & Reel (TR) 10-4TPE220MVCT-ND - Cut Tape (CT) 10-4TPE220MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE220MV |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE220MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.26000 | ₹174.26 |
| 10 | ₹116.38900 | ₹1,163.89 |
| 50 | ₹93.55880 | ₹4,677.94 |
| 100 | ₹86.52320 | ₹8,652.32 |
| 500 | ₹74.61216 | ₹37,306.08 |
| 1,000 | ₹70.92759 | ₹70,927.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹64.47757 | ₹1,93,432.71 |
| 9,000 | ₹61.22548 | ₹5,51,029.32 |
| 15,000 | ₹60.02235 | ₹9,00,335.25 |