
16SVPK220M | |
|---|---|
DigiKey Part Number | P124158TR-ND - Tape & Reel (TR) P124158CT-ND - Cut Tape (CT) P124158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPK220M |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPK220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹82.74900 | ₹827.49 |
| 50 | ₹76.59880 | ₹3,829.94 |
| 100 | ₹70.44860 | ₹7,044.86 |
| 500 | ₹58.89356 | ₹29,446.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹54.97974 | ₹54,979.74 |
| 2,000 | ₹50.60000 | ₹1,01,200.00 |
| 3,000 | ₹47.12944 | ₹1,41,388.32 |
| 5,000 | ₹45.37935 | ₹2,26,896.75 |
| 7,000 | ₹44.35068 | ₹3,10,454.76 |
| 10,000 | ₹43.35758 | ₹4,33,575.80 |
| 12,000 | ₹42.88528 | ₹5,14,623.36 |








