
2R5SVPA82MAA | |
---|---|
DigiKey Part Number | P122161TR-ND - Tape & Reel (TR) P122161CT-ND - Cut Tape (CT) P122161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPA82MAA |
Description | CAP ALUM POLY 82UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPA82MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.97 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹171.27000 | ₹171.27 |
10 | ₹111.81200 | ₹1,118.12 |
50 | ₹87.14260 | ₹4,357.13 |
100 | ₹79.36020 | ₹7,936.02 |
500 | ₹65.95866 | ₹32,979.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹60.74963 | ₹91,124.45 |
3,000 | ₹57.54789 | ₹1,72,643.67 |
4,500 | ₹55.93302 | ₹2,51,698.59 |
7,500 | ₹54.13341 | ₹4,06,000.58 |
10,500 | ₹53.07590 | ₹5,57,296.95 |
15,000 | ₹52.13132 | ₹7,81,969.80 |