270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEQP270M+T

DigiKey Part Number
PCE5060CT-ND - Cut Tape (CT)
PCE5060TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10SEQP270M+T
Description
CAP ALUM POLY 270UF 20% 10V TH
Customer Reference
Detailed Description
270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10SEQP270M+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
58.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹157.48000₹157.48
10₹79.58100₹795.81
50₹78.64900₹3,932.45
100₹77.62390₹7,762.39
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹61.96870₹30,984.35
1,000₹55.44567₹55,445.67
1,500₹55.28166₹82,922.49
2,500₹53.92189₹1,34,804.73
6,000₹53.27615₹3,19,656.90
12,000₹51.08884₹6,13,066.08
12,500₹50.97237₹6,37,154.62
Manufacturers Standard Package